• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3487 Weather-proof film A4 Laser printer, Laser, colour, Copier, Colour copier White 100 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery 3487 matt white film

  • Ideal for use outdoors, e.g. postings
  • Tear-resistant and durable
  • Yellowing freely, and thus unlimited archivierbar
  • Weather-proof, water-insoluble & temperature-resistant
  • Coated and batch processing
  • Adhesive-free liability

Technical specifications

Product type

Weather-proof film

Pack size

100

Coating type

Custom

Film thickness

120 µm

Sheet size

A4

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Factory colour

White

Content

100 pc(s)

Features

Weatherproof

Glueless sticky adhesive

Optimised for laser printers

Material

Polyester

suitable for stack feeding

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883277 Avery-Zweckform 3487 Weather-proof film A4 Laser printer, Laser, colour, Copier, Colour copier White 100 pc(s)

Description

When it happens to be hard: these films are ideal for the design of indestructible sales documents or disengage and signs in the open air. The coated, weather-resistant films are free of dust, temperature-resistant, waterproof and tear-proof: everything for outdoor use is necessary! In addition, the documents or signs unlimited archive and, if necessary, re-use, because the film from yellowing is free. The films are also suitable for batch processing on all standard laser printers and copiers - a true all-rounder!

Easily in just a few steps to the perfect film:
As an additional service we offer you for all the products in our assortment of our free online designer Avery ® Design & Print. The special thing is: we offer you an exclusive selection of pre-talt, modern templates, the regularly updated with and innovative design. Of course you can also simply insert your own text or design in the blank template. Simply enter the article number, edit, print, finished!

This text is machine translated.