• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Overhead 3562 OHP film A4 Laser printer, Copier Transparent 25 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Avery Zweckform laser + copier overhead foils

  • Ideal for presentations
  • Clear, coated for B/W laser printers and photocopiers
  • Can also be processed as a batch!
  • DIN A4
  • 25 foils

Technical specifications

Product type

OHP film

No. of sheets per pack

25

Pack size

25

Coating type

Custom

Surface finish type

Clear

Film thickness

100 mm

Sheet size

A4

Suitable for

Laser printer

Copier

Factory colour

Transparent

Content

25 pc(s)

Features

Writable

Optimised for laser printers

Product type description

Overhead

Range of use

für Präsentationen

Strength

0.10 mm

Use in printers/plotters

Laser printer

Free content

25 pcs/pack

self-adhesive

No

suitable for stack feeding

Yes

Suitable for

B/W laser, photocopiers

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914280 Avery-Zweckform Overhead 3562 OHP film A4 Laser printer, Copier Transparent 25 pc(s)

Description

Simply perfect! With these overhead foils, charts are printed easily and quickly and you are ensured of a high definition projection!