• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Overhead 3566 OHP film A4 Laser printer, Laser, colour, Copier, Colour copier Transparent 20 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Avery 3566 transparancy film

  • Overhead transparencies for color laser printer/copier
  • Specially coated for all common color laser printers and copiers
  • Contour-sharp prints with excellent toner adhesion
  • For high-quality presentations in brilliant colors
  • Easy handling through feed via the collection bay (batch processing)

Technical specifications

Product type

OHP film

Pack size

20

Coating type

Custom

Film thickness

100 mm

Sheet size

A4

Suitable for

Laser printer

Laser, colour

Copier

Colour copier

Factory colour

Transparent

Content

20 pc(s)

Features

Writable

Optimised for laser printers

Width

210 mm

Length

297 mm

Product type description

Overhead

Strength

0.13 mm

Use in printers/plotters

Colour copier

Colour laser printer

self-adhesive

No

suitable for stack feeding

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883203 Avery-Zweckform Overhead 3566 OHP film A4 Laser printer, Laser, colour, Copier, Colour copier Transparent 20 pc(s)

Description

This high-quality color transparencies for the overhead projector are optimally suitable for lessons in the classroom or for presentations in meetings. But no matter what you use the copy films, you will be amazed at the professional results, which you with all common color laser printers. Label your film is easy on your PC and press it your texts and images - an eye-catcher in your next presentation.

This text is machine translated.