• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Laminate sheet A4 125 micron glossy 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

225 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Laminating foils BAG DIN A4

  • Dimensions: 216 x 303 mm (B x H)
  • Paper Format: DIN A4
  • Material: polyester/EVA
  • Color: transparent
  • Glossy
  • 100pcs./Pack.

Technical specifications

  • Material: polyester/EVA
Product type

Laminate sheet

Format

A4

Width

216 mm

Length

303 mm

Dim

(L x W) 303 mm x 216 mm

Laminating type

Hot

Total sheet thickness

125 micron

Surface

glossy

Factory colour

Transparent

Content

100 pc(s)

self-adhesive

No

Filing holes

No

Surface finish type

Glossy

Paper size

A4

Film thickness

125 µm

Promotional item type

Laminierfolientasche

Material

Polyester/EVA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554336 Leitz Laminate sheet A4 125 micron glossy 100 pc(s)

Description

Perfect sealing, which guarantees protection from dirt, liquids and humidity. Used for daily documents. Rounded corners for a successful seal and a clean and attractive result.

This text is machine translated.

Features

  • Laminating foils bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.67*

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)