• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Laminate sheet A4 250 micron glossy 100 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

ILAM UDT films

  • Ultra Premium quality films
  • Trend Arrows
  • Glossy surface for improved color reproduction

Technical specifications

  • Material: Polyester (PET) ethyl vinyl acetate (EVA), adhesive layer
Product type

Laminate sheet

Format

A4

Width

222 mm

Length

309 mm

Dim

(L x W) 309 mm x 222 mm

Laminating type

Hot

Total sheet thickness

250 micron

Surface

glossy

Factory colour

Glassy

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1525383 Leitz Laminate sheet A4 250 micron glossy 100 pc(s)

Description

Simply insert with the unique direction technology - the trend arrows disappear when laminating! Glossy surface for improved color reproduction. Ultra Premium quality film provides a secure and permanent protection against dust, liquids and humidity. Perfectly suited for all laminators.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 199.67*

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)