• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco TT-116BK Turntable type Belt drive Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Classic Phono TT-116BK – Retro record player with Bluetooth® and integrated speakers – black

  • Bluetooth 5.0
  • Retro-style suitcase record player
  • 3 speeds 33 rpm, 45 rpm and 78 rpm
  • Belt drive
  • Auto-stop
  • USB recording of record, Bluetooth and AUX
  • 2 integrated speakers
  • Ceramic stylus pick-up
  • Wood housing with synthetic leather surface
  • Connections: RCA output, headphone output, AUX input

Technical specifications

  • Playback speeds 33, 45 and 78 RPM
  • Autostop system
  • Outputs: RCA-output, 3.5-mm headphone connection
  • Inputs AUX-input: 3.5 mm
  • Max. 2 x 2 watts
  • Dimensions (H x W x D) 11.5 x 35 x 28 cm
  • Stereo pickup with ceramic needle
  • MDF cabinet with synthetic leather cover
Product type

Turntable type

Drive

Belt drive

Operating voltage

230 V / AC

Factory colour

Black

Weight

2.6

Length

25.5 mm

Width

35 mm

Height

11 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402011 Lenco TT-116BK Turntable type Belt drive Black

User & Safety Instructions

User & Safety Instructions 3402011 Lenco TT-116BK Turntable type Belt drive Black

Description

Enjoy your favorite music with the stylish Classic Phono (by Lenco) TT-116BK retro Bluetooth record player with built-in speakers. With this handy retro record player you can not only play your records, you can stream your favorite songs simply via your mobile phone or tablet to the integrated speaker. In addition, you can record the played music directly on a USB stick.
Important features:

Bluetooth record player with built-in speakers.
Handy, compact size record player.
With the in-built loudspeakers you can enjoy your music immediately and no more need of additional loudspeakers.
Stream your favorite playlist easily and quickly with the Bluetooth 5.0 connection.
Record music on a USB stick, whether you play it from a record, via Bluetooth or the AUX connection.
The excellent sound quality makes your record fully functional.
Includes 45 RPM adapter and AC adapter with a 1.5 m cable.

All in one: Record player with built-in speakers
The Classic Phono TT-116BK is a so-called portable record player. This is a portable record player in the form of a case. Thus, it can not only be carried easily, but also be used quite easily. Open the case in retro style and listen to your favorite music via the integrated loudspeakers directly from the record. Since this is a real all-in-one record player, you do not need any extra speakers. The robust case with handle ensures that your record player is optimally protected.
Record playback, streaming and much more
The Classic Phono TT-116BK can be used in different ways. This means you can not only play your favorite records but also stream your playlist on your smartphone. Via Bluetooth 5.0 you can establish a fast connection HER and provide for an optimum music playback. You can also connect any music source via the AUX input with an audio cable. With the RCA-output you can connect your stereo system directly, a phono-preamplifier is not necessary. Plug in your headphones and enjoy the wonderful sounds calm and completely undisturbed.
Classic phono by Lenco
Discover the nostalgic charm of the classic phono record players, proud representatives of more than seventy-five years of expertise from Lenco in hi-fi and entertainment electronics. The innovation and reliability that Lenco defines can be found in the warm sounds and the sustainable performance of our classic phono record players with a timeless retro design. Experience your music in an authentic and stylish way, supported by the proven quality of Lenco. Classic phono, where the past and the present come together.
The Classic Phono (by Lenco) TT-116 is available in two colors: Grey (TT-116GY) and black (TT-116BK)

Included in the delivery

Bluetooth record player TT-116BK
45 RPM adapter
Mains adapter
MANUAL IN NL/EN/DE/FR/ES/IT/DK/SE

This text is machine translated.

Scope of delivery

  • 45 RPM adapter
  • Mains adapter
  • MANUAL IN NL/EN/DE/FR/ES/IT/DK/SE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)