• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEAC TN-180BT-A3 Turntable type Belt drive Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TEAC TN-180BT-A3 TURNTABLE

  • Record player with belt driveBuilt-in Bluetooth® transmitter for Bluetooth® speakers or headphonesAT3600L MM pickup from Audio-Technica pre-installedBuilt-in phono equalization amplifierPhono and line outputsHigh-density MDF housing for improved resonance reduction3 speeds (33/45/78 u/min)Slim design in black, white or cherryAuto return and manual arm jack

Technical specifications

Product type

Turntable type

Drive

Belt drive

Rotational speed

33 1/3, 45, 78 rpm

Recording function

None

Turntable features

Bluetooth

Built-in preamp

incl. cover

incl. pick-up

Factory colour

Black

Weight

4.9 kg

Length

35.6 cm

Width

42 cm

Height

10.5 cm

Interfaces

Audio line out

Bluetooth

Playback of

Records

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2622015 TEAC TN-180BT-A3 Turntable type Belt drive Black

User & Safety Instructions

User & Safety Instructions 2622015 TEAC TN-180BT-A3 Turntable type Belt drive Black

Description

OverviewThe TN-180BT-A3 offers a completely new way of listening to records with Bluetooth®. No additional costs for Hi-Fi components or complicated cabling are required. All you need is Bluetooth® speakers or headphones to immerse yourself in the world of vinyl, the belt-driven motor designed for music lovers provides a clearer sound than direct-drive DJ record players, while the selectable outputs Phono, Line or Bluetooth® enable the connection of amplifiers, active loudspeakers or Bluetooth® devices of any kind. Unlike many low-cost record players, the TN-180BT-A3 has a wooden panel housing with high density MDF that absorbs vibrations and provides clearer and richer sound. For music lovers who have been collecting records for decades or for those who are just beginning, the TN-180BT-A3 delivers the true sound of vinyl.Built-in Bluetooth® transmitterThe TN-180BT-A3 emits the sound wirelessly via the built-in Bluetooth® transmitter, in addition to the conventional cinch output in analogueue line or phono format. The pairing button is located on the pick-up arm base, which lights up when the connection with Bluetooth® speakers/headphones is successful.Rotating plate with 3 speeds and auto returnThe TN-180BT-A3 plays LP, EP and 78 rpm records. The pick-up arm automatically returns to its original position when playback is finished. A VM pick-up (equivalent to A MM pick-up) AT3600L from Audio-Technica is already installed in the straight pick-up arm at the factory. The groove of SP records (78 rpm) is 3 to 4 times wider than typical 33 1/3 rpm records, was this could damage the pick-up needle and cause noise when using the pre-installed pick-up needle. Please use only to a limited extent.Housing construction made of high-density MDFUnlike other devices with plastic chassis, a single wooden panel with high density MDF minimizes vibration and resonance to reproduce any collection of records with clearer sound.In-built MM amplifier with phono EQEnjoy the vinyl playback with every amplifier, independant of the input. The TN-180BT-A3 supports both phono and line output so that vinyl can be played with or without phono equalizer.Authentic turntable with belt driveThe plastic disc is driven hohem by a high torque DC motor, while the precision spindle made of stainless steel and the durable brass spindle holder ensure precise rotation speed.

This text is machine translated.

Scope of delivery

  • TEAC TN-180BT-A3 TURNTABLE
  • Rubber mat
  • EP adapter
  • VM(MM) type AT3600L cartridge (pre-installed)
  • Dust cover
  • 2 x dust cover hinges
  • RCA audio cable
  • AC ADAPTER (GPE053A-V120050-Z)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)