• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster NR560 USB turntable Oak

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

soundmaster® NR560 Nostalgic Record Player with Direct Coding

  • FM/MW radio
  • CD/CD-R/CD-RW/MP3
  • Turntable speed 33/45/78 rpm
  • Pick-up arm lifter
  • Encoding function - direct recording of record/CD/radio and cassette on USB possible)
  • Track separation function
  • Bluetooth function
  • Cassette part (side)
  • Pre-programmed equalizer
  • Illuminated transmitter scale
  • LCD display
  • USB connection
  • AUX-in
  • Line out
  • Headphone jack
  • Remote control with TS (track separation button)
  • 75 Ohm antenna connection
  • Power 2 x 5 Watt RMS
  • Real-wood casing surface/wood type: Oak rustic

Technical specifications

Product type

USB turntable

Rotational speed

33 1/3, 45, 78 rpm

Recording function

via USB

Turntable features

Bluetooth

CD player

Built-in speaker

Audio cassette player

Retro design

Factory colour

Oak

Length

50 cm

Width

34 cm

Height

21 cm

Interfaces

Bluetooth

USB

Audio line out

Headphone jack (3.5 mm)

Records

Vinyl

CD

Radio

Audio tape

Playback of

Records

CD

FM

Audio tape

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124343 soundmaster NR560 USB turntable Oak

Description

AM/FM-stereo radio, CD, CD-R/RW, CD-MP3, semi-automatic record player with 33/45/78 RPM, USB-MP3 playback, Bluetooth® reception function, cassette playback, encoding - recording on USB, TS-title separation function, 75-ohm antenna connection, 3.5 mm Aux in connection, 3.5 mm headphone connection
• RCA (phono) audio output
• Equalizer with pre-programmed sound settings, output power 2 x 4 W RMS, remote control, mains power AC 230 V ~ 50 Hz

This text is machine translated.

Scope of delivery

  • Main unit, remote control

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)