• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 0A36537 DisplayPort Cable Multicolour 4K UHD 1.80 m

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.2

Video resolution

4096 x 2160 Pixel

Transfer rate (max.)

21.6 GBit/s

Cable length

1.80 m

Factory colour

Multicolour

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2107592 Lenovo 0A36537 DisplayPort Cable Multicolour 4K UHD 1.80 m

Description

DisplayPort is a next-generation technology that delivers high-bandwidth, pure digital audio video signals from your PC to your display. The Lenovo DisplayPort on DisplayPort cable conforms to the DisplayPort 1.2 specification and offers free full digital audio video support in the same cable. The Lenovo DisplayPort to DisplayPort cable supports a maximum bandwidth of 21.6 Gbit/s and enables the support of next-generation multimedia applications with superior fidelity and 3D support, a higher resolution of up to 4K x 2K displays as well as daisy chaining and multi-monitor support via a single connection.

This text is machine translated.

Features

  • Lenovo DisplayPort. Cable length 1.8 m, port 1: DisplayPort, port 2: DisplayPort. Depth: 70.8 in

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)