

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

2-in-1 laptop / tablet
ThinkPad X1
35.6 cm
14 inch
WUXGA
IPS
Touch display
1920 x 1200 Pixel
16:10
Intel® Core™ Ultra 7 (Series 2)
258V
8 x
4.8 GHz
12 MB
32 GB
1
8533 MHz
32 GB
LPDDR5X
Yes
No
Not available
SSD
1 TB
1024 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
Yes
5.4
German, QWERTZ
USB A (USB 3.2 1st gen)
HDMI™
Thunderbolt 4
1 x
2 x
2 x
Grey
312.8 mm
1.83 mm
217.7 mm
1.3 kg
Lithium-Ion
Intel connectivity performance suite
Windows® 11 Pro
14 inch
Intel
65 W
65 W
35.6 cm (14 inch)
Yes
16:10
60 Hz
Intel Arc™ Graphics
1
Yes
140V
with USB Power Delivery
Aluminium
No
65 W
500 cd/m²
yes
no
yes
5 - 35 °C
yes
yes
no
yes
5 - 95 %
1920 x 1080 p
yes
1
100 %
yes
2 W
2
yes
no
yes
yes
no
yes
yes
yes
yes
yes
1 TB
2
yes
4
17 W
37 W
2.2 GHz
4.8 GHz
yes
yes
115 TOPs
47 TOPs
4
3.7 GHz
2200 MHz
yes
yes
64 TOPs
1.62 cm
1.83 cm
yes
8 - 95 %
2
5 - 43 °C
1
57 Wh
yes
User & Safety Instructions 3413719 Lenovo 2-in-1 laptop / tablet ThinkPad X1 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 (Series 2) 258V 32 GB RAM 1 TB SS
The necessary accessories are required to use the article as described.