• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 40B00135EU Thunderbolt™ 4 laptop docking station Compatible with (brand): Lenovo

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

80 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo 40B00135EU Thunderbolt™ 4 laptop docking station

  • Connection A (or inputs): Thunderbolt™ 4 portConnecton B (or outputs): USB 3.2 2nd Gen port A (USB 3.1), USB-C® socket, RJ45 socket, DisplayPort socket, HDMI socket, Jack socket 3.5 mm, Thunderbolt™ 4 portNo. of supported monitors: 3

Technical specifications

  • Docking-interface Thunderbolt 4Power supply: Power supply 135 watt
Product type

Thunderbolt™ 4 laptop docking station

Type A

Thunderbolt™ 4 port

Type B

USB 3.2 2nd Gen port A (USB 3.1)

USB-C® socket

RJ45 socket

DisplayPort socket

HDMI socket

Jack socket 3.5 mm

Thunderbolt™ 4 port

Interfaces

2x Thunderbolt

Suitable for

PC

Notebook

MacBook

Supported monitors

3

Cable length

0 cm

Factory colour

Red

Black/red

Width

220 mm

Height

30 mm

Depth

195 mm

Weight

450 g

Dim

(W x H x D) 220 x 30 x 195 mm

Compatible with (brand)

Lenovo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445543 Lenovo 40B00135EU Thunderbolt™ 4 laptop docking station Compatible with (brand): Lenovo

Conformity certificate

Conformity certificate 2445543 Lenovo 40B00135EU Thunderbolt™ 4 laptop docking station Compatible with (brand): Lenovo

Description

The ThinkPad Universal Thunderbolt 4 Dock provides reliable and consistent industry-leading video, data, and power connections in a Windows-based mixed PC environment. Maximise your productivity: Expand your horizon by providing versatile support for 8K displays or multiple 4K displays, silent firmware upgrades, vPro / AMT support and lightning fast data transfer at 40 Gbps The ThinkPad Universal Thunderbolt 4 is future-proof and fully equipped to bring your productivity, efficiency and creativity to the highest level.The ThinkPad Universal Thunderbolt 4 Dock supports up to 100 W PD, Single 8K at 30 Hz or up to 4 4K at 60 Hz display support, silent firmware upgrades, vPro / AMT pass-through support and data transfer rates of up to 40 Gbit/s (depending on host system and peripheral device) processing capability, File attributes and other configuration and operating environment factors)

This text is machine translated.

Features

  • Developed for:Lenovo ThinkPad X1 Carbon Gen 9 20xW, 20XX Lenovo ThinkPad X1 Nano Gen 1 20UN, 20UQLenovo ThinkPad X1 Yoga Gen. 6 20XY, 20Y0

Scope of delivery

  • ThinkPad Universal Thunderbolt 4 Dock
  • 135 W power supply
  • Power cable;
  • Documents
  • Cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 323.99*

More interesting products

(*All information is plus legal VAT)