• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4X90R61022 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black 0.15 m

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

TV/monitor Adapter

Connection type

USB-C®

HDMI

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0.15 m

Factory colour

Black

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

HDMI version

HDMI 2.0b

Connections

USB-C® plug

HDMI-A socket

Connection type

USB-C® to HDMI-A

Signal flow

Unidirectional (A→B)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207546 Lenovo 4X90R61022 USB-C® / HDMI Adapter [1x USB-C® plug - 1x HDMI socket] Black 0.15 m

Description

The Lenovo USB-C to HDMI 2.0b adapter connects USB-C®-enabled notebooks to HDMI-enabled displays such as monitors and projectors. With a length of 240 mm and a weight of 34 g the device is versatile and ready to travel. This means you can take advantage of all the benefits of HDMI 2.0b technology, such as at any time supporting resolutions up to UHD 4K at 60 Hz.

This text is machine translated.

Features

  • The Lenovo USB-C to HDMI 2.0b adapter connects USB-C®-enabled notebooks to HDMI-enabled displays such as monitors and projectors. With a length of 240 mm and a weight of 34 g the device is versatile and ready to travel. This means you can take advantage of all the benefits of HDMI 2.0b technology, such as at any time supporting resolutions up to UHD 4K at 60 Hz.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.26€ 89.26*

More interesting products

(*All information is plus legal VAT)