
Highlights & Details
Lenovo ThinkPad L13 Laptop
- 33.8 cm (13.3 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS, 10-point multi-touch, Anti-glare
- Intel® Core™ Ultra 5
- 225U
- Number of cores: 12 x max. 4.8 GHzRAM: 16 GB;LPDDR5X;7467 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Intel® SoC Platform chipset
- Audio Chip: High-definition (HD) audio, Senary SN6147 codec
- Rechargeable battery: 54.7 Wh
- Touch-screen (design): OGM, 10-Point multi-touch
- WWAN upgradeable to 4G
- Smart card reader (Security & Privacy) Smart card reader
- Power supply: 65W USB-C® (3-pin)
- Product type
Laptop
- Type
21R7000DGE
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WUXGA
- Display properties
IPS
10-point multi-touch
Anti-glare
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 5
- Processor/type
225U
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4.8 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU cache
12 MB
16 GB
- Memory clock speed
7467 MHz
- RAM / Max. upgrade
16 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Intel® AI Boost
Keyboard backlighting
TPM 2.0 module
Kensington lock
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C® (USB4®)
HDMI™
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Grey
- Width
299 mm
- Height
18.35 mm
- Depth
215 mm
- Weight
1.30 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
13 inch
- GPU brand
Intel
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
33.8 cm (13.3 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438651 Lenovo Laptop 21R7000DGE 33.8 cm (13.3 inch) WUXGA Intel® Core™ Ultra 5 225U 16 GB RAM 512 GB SSD German, QWERTZ Intel I
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










