
Highlights & Details
Lenovo ThinkPad L16 G2 Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS, 60 Hz , Anti-glare
- AMD Ryzen 7 Pro
- 250
- Number of cores: 8 x max. 5.1 GHzRAM: 32 GB;DDR5 RAM;5600 MHz1 TB SSD;Windows® 11 Pro
Technical specifications
- AMD SoC Platform
- Audio Chip: High Definition (HD) audio, Realtek® ALC3287 codec
- Rechargeable battery 57Wh
- WWAN upgradeable to 4G
- Ethernet 100/1000M (RJ-45)
- Smart card reader (Security & Privacy) Smart card reader
- Power supply: 65W USB-C® (3-pin)
- Product type
Laptop
- Type
21SC0028GE
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
IPS
60 Hz
Anti-glare
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
AMD Ryzen 7 Pro
- Processor/type
250
- Processor cores (No.)
8 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
16 MB
32 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon™ 780M Graphics
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
AMD Ryzen AI
Keyboard backlighting
TPM 2.0 module
Kensington lock
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C® (USB4®)
HDMI™
Headphone/mic combo jack (3.5 mm)
RJ45
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
357.2 mm
- Height
24.75 mm
- Depth
253.4 mm
- Weight
1.79 kg
- Software included
Lenovo AI Now
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
8 x 3.3 GHz / max. 5.1 GHz
- GPU brand
AMD
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443566 Lenovo Laptop 21SC0028GE 40.6 cm (16 inch) WUXGA AMD Ryzen 7 Pro 250 32 GB RAM 1 TB SSD German, QWERTZ AMD AMD Radeon™ 7
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















