
Highlights & Details
Lenovo LENOVO ThinkPad E16 G3 U5 228V TS Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- Intel® Core™ 5
- 228V
- Number of cores: 8 x max. 4.5 GHzRAM: 32 GB;LPDDR5X;8533 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
22AY003WGE
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core ultra 5
- CPU series
Intel® Core™ 5
- Processor/type
228V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
8 MB
32 GB
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C®
USB type A
HDMI™
Headphone jack (3.5 mm)
Thunderbolt 4
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
356 mm
- Height
1.71 mm
- Depth
249 mm
- Weight
2.748
- Battery / technology
Lithium-Ion
- Software included
Lenovo AI Now
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642506 Lenovo Laptop 22AY003WGE 40.6 cm (16 inch) WUXGA Intel® Core™ 5 228V 32 GB RAM 512 GB SSD German, QWERTZ Black 22AY003WG
Description
Efficient multitasking for everyday business life. Perfectly balanced for modern office work: With 32 GB RAM, many applications that are open at the same time run smoothly. The Intel® Core™ Ultra 5 228V and the 512 GB SSD provide fast start times and reliable performance. The anti-glare 16" WUXGA display (300 nits) enables pleasant working under different light conditions. Of course, with Wi-Fi 6E and Lenovo® AI Now on board
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









