
Highlights & Details
Lenovo TS/ThinkBook/14x G1/Ultra 7 256V/16GB/51 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS, 120 Hz, Anti-glare
- Intel® Core™ Ultra 7
- Ultra 7 256V
- Arrow Lake
- Number of cores: 8 x max. RAM: 16 GB;LPDDR5X;8533 MHz;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
120 Hz
Anti-glare
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 7
- Processor/type
Ultra 7 256V
- Processor generation
Arrow Lake
- Processor cores (No.)
8 x
16 GB
- Memory clock speed
8533 MHz
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (version)
Intel® Arc™ Graphics 140V
- Dedicated graphics card
No
- SSD 2
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Fingerprint
Intel® AI Boost
Microsoft Copilot + PC
Multi-touch ClickPad
Keyboard backlighting
TPM 2.0 module
Windows Hello with face recognition
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Grey
- Width
312 mm
- Height
15.6 mm
- Depth
217 mm
- Weight
990 g
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
15 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787590 Lenovo Laptop 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 Ultra 7 256V 16 GB RAM German, QWERTZ Intel® Arc™ Graphics 14
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















