
Highlights & Details
Lenovo LENOVO ThinkBook 16p G6 U7 255HX TS Laptop
- 40.6 cm (16 inch)
- WQXGA
- 2560 x 1600 Pixel
- IPS
- 255HX
- Number of cores: 20 x max. 5.2 GHzRAM: 32 GB;5600 MHz;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Contrast ratio 1200:1
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Intel HM870 motherboard chipset
- USB Type-C charging port: Yes
- Product type
Laptop
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WQXGA
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Processor/type
255HX
- Processor cores (No.)
20 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
30 MB
32 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5060
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
Grey
- Width
354.6 mm
- Height
17.9 mm
- Depth
256.2 mm
- Weight
2.1 kg
- Software included
Office
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
20 x 1.8 GHz / max. 5.2 GHz
- Charging capacity (min.)
300 W
- Charging capacity (max.)
300 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
240 Hz
- Touchscreen (display)
No
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
1 TB
300 W
- Brightness
500 cd/m²
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595445 Lenovo Laptop 40.6 cm (16 inch) WQXGA 255HX 32 GB RAM German, QWERTZ Intel Intel graphics Nvidia GeForce RTX 5060 GDDR7
Description
The industry's first optional discrete NPU for smarter AI automation and faster processing
Colour-calibrated display for perfect details in every creative project
Dedicated Nvidia RTX graphics, included for creative professionals
This text is machine translated.
Features
- Lively display
- The 16-inch IPS display with a brightness of 500 cd/m² provides clear and precise images, making it Ideal for creative professionals and entertainment.
- Advanced audio system
- With Dolby Atmos, Dual array microphones and intelligent amplifiers, this notebook creates an audio environment that improves music, movies and video calls.
- Powerful
- Equipped with an Intel core ultra 7 processor, this device offers 20 cores and a turbo speed of 5.2 GHz to overcome even demanding applications.
- Generous memory
- The 1-TB-SSD offers fast data access and a lot of storage space and thus provides for a smooth multi-tasking and fast charging times for applications.
- Improved security
- The integrated fingerprint reader and privacy cover for the webcam ensures the protection of personal data and at the same time offer easy access to the device.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















