• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop bag GX41K07198 Suitable for up to: 43,2 cm (17") Black

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo GX41K07198 Laptop bag

  • Loose and stylish design.
  • High-quality, durable and water-repellent material.
  • Large capacity – for laptops up to 17 inches.
  • Conveniently arranged pockets and pockets.
  • This text is machine translated.

Technical specifications

  • Smart find visibility: Yes
Product type

Laptop bag

Suitable for

43,2 cm (17")

Width

430 mm

Height

60 mm

Depth

325 mm

Features

incl. shoulder strap

Water-repellent

Material

Polyester

Weight

0.478 kg

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 430 x 60 x 325 mm

Compatible with

17 Zoll

Compatible devices

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3534197 Lenovo Laptop bag GX41K07198 Suitable for up to: 43,2 cm (17") Black

More interesting products

(*All information is plus legal VAT)