

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
Lenovo ThinkPad T14s 2-in-1 Gen 2
35.6 cm
14 inch
WUXGA
IPS
Anti-glare
60 Hz
1920 x 1200 Pixel
Intel
Intel® Core™ Ultra 7
Ultra 7 355
8 x
4.7 GHz
4
4
12 MB
32 GB
7467 MHz
LPDDR5X
Yes
Intel
Integrated Intel® Graphics
No
SSD
1 TB
1024 GB
0 GB
0 GB
w/o hard drive
Yes
Yes
Yes
Yes
5.4
German, QWERTZ
1 x
1 x
Black
313 mm
20.43 mm
224 mm
1.35 kg
Windows® 11 Pro
14 inch
Intel
15 W
65 W
35.6 cm (14 inch)
with USB Power Delivery
yes
yes
User & Safety Instructions 3787587 Lenovo Laptop Lenovo ThinkPad T14s 2-in-1 Gen 2 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 Ultra 7 355 32 GB RAM 1 TB
The necessary accessories are required to use the article as described.