
Highlights & Details
Lenovo TS/ThinkPad V17 G7 / Core 5 320 / 16GB / Laptop
- 43.9 cm (17.3 inch)
- Full HD
- 1920 x 1080 Pixel
- 60 Hz , IPS, Anti-glare
- Intel® Core™ 5
- Intel® Core™ 5 320
- Number of cores: 6 x max. RAM: 16 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
Lenovo V17 G7 IWC
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
60 Hz
IPS
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel
- CPU series
Intel® Core™ 5
- Processor/type
Intel® Core™ 5 320
- Processor cores (No.)
6 x
- No. of processor P cores
2
- CPU efficiency core base clock speed
1.4 GHz
- CPU performance core base clock speed
1.5 GHz
- CPU performance core boost clock
4.6 GHz
16 GB
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Grey
- Width
399 mm
- Height
20.4 mm
- Depth
274 mm
- Weight
1.99 kg
- Battery / technology
LiPo
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
17 inch
- Charging capacity (min.)
15 W
- Charging capacity (max.)
65 W
- Display
43.9 cm (17.3 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787580 Lenovo Laptop Lenovo V17 G7 IWC 43.9 cm (17.3 inch) Full HD Intel® Core™ 5 Intel® Core™ 5 320 16 GB RAM 512 GB SSD Germa
Description
With a 512 GB SSD, this notebook provides ample storage for files and applications, while the Dual array microphone and stereo speakers provide high-resolution audio for video conferencing and media playback. The Lenovo V17 G7 IWC also has important connection possibilities like USB-C, HDMI and Bluetooth 5.3, WAS flexible connections with a variety of devices possible. The device fulfills the requirements of the EPEAT gold and ENERGY STAR certifications, WAS underlines its energy-efficient design and makes it a good choice for environment-conscious users.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















