
Highlights & Details
Lenovo LENOVO ThinkBook 14 2in1 G6 U7 355 TS Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- 355
- Number of cores: 8 x max. 4.7 GHzRAM: 32 GB;DDR5 RAM;5600 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Hybrid (2-in-1)
- Form factor: Convertible (folder)
- Contrast ratio 800:1
- Intel Core Ultra 7 processor family
- Intel core processor (3 series)
- FCBGA2540 Socket
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version: 1.4b
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop
- Type
ThinkBook 14 2-in-1 G6 IPL Copilot+ PC
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- Processor/type
355
- Processor cores (No.)
8 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
12 MB
32 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Fingerprint
No
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Grey
- Width
311.6 mm
- Height
17.5 mm
- Depth
224.9 mm
- Weight
1.54 kg
- Software included
Office Trial + Lenovo AI now
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
8 x 1.7 GHz / max. 4.7 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
512 GB
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
no
- Operating temperature (T-T)
5 - 35 °C
- Keyboard backlit
yes
- Ethernet LAN
no
- Storage relative humidity (H-H)
5 - 95 %
- Front camera resolution
1920 x 1080 p
- USB Sleep-and-Charge
yes
- USB Sleep-and-Charge ports
1
- Colour gamut
45 %
- Password protection
yes
- Speaker power
2 W
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
55 W
- Performance-core base frequency
2.3 GHz
- Ray tracing acceleration
yes
- Performance-core Max Turbo Frequency
4.7 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
49 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
1700 MHz
- Copilot key
yes
- GPU performance up to
40 Tera-Vorgänge pro Sekunde
yes
yes
- Fast charging
yes
- Height (front)
1.69 cm
- Height (rear)
1.74 cm
- Operating relative humidity (H-H)
8 - 95 %
- Number of microphones
2
- Storage temperature (T-T)
5 - 43 °C
- Number of SSDs installed
1
- Maximum shipping altitude
3048 m
- Spill-resistant keyboard
yes
- Battery capacity
60 Wh
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754524 Lenovo Laptop ThinkBook 14 2-in-1 G6 IPL Copilot+ PC 35.6 cm (14 inch) WUXGA 355 32 GB RAM 512 GB SSD German, QWERTZ Int
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















