
Highlights & Details
Lenovo ThinkBook 14 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS, Anti-glare, Low Blue Light technology
- Intel® Core™ Ultra 5 (Series 2)
- 225U
- Number of cores: 12 x max. 4.8 GHzRAM: 16 GB;DDR5 RAM;2800 MHz512 GB SSD;Intel® Graphics;Windows® 11 Pro
Technical specifications
- 16 GB memory (1 x 16 GB)
- Functions (processor / chipset): Integrated memory controller
- Empty slots (memory): 1
- Screen features: Glare-free, low blue light technology
- Vertical image refresh rate at max. Resolution 60 Hz
- Wide screen: Yes
- Brightness: 300 cd/m²
- Horizontal viewing angle: +89 / -89
- Vertical viewing angle: +89 / -89
- Max. Supported monitors: 3 external monitor(s)
- Camera features: Shutter for privacy, Windows Hello, fixed focus, hybrid HD/IR camera
- Sound (Audio & Video): Stereo speakers, Dual array microphone
- Audio & Video compatibility: High-definition audio, Dolby audio
- Features: Fluid resistant, multi-touch touchpad, touchless touchpad, precision touchpad, copilot key
- Network interface: Gigabit Ethernet
- Special features (forms of communication): Wake-on LAN (WOL), Dual current (2x2)
- Input: Alternating current 100-240 V (50/60 Hz)
- Output 65 Watt
- Slot (Connections & Extension): 2 x M.2 (PCI Express 4.0 x4) (1 free)
- Housing material: Aluminium (top), polycarbonate ABS (bottom)
- Product type
Laptop
- Type
ThinkBook 14 G8
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
Anti-glare
Low Blue Light technology
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 5 (Series 2)
- Processor/type
225U
- Processor cores (No.)
12 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
16 GB
- No. of memory slots
2
- Configuration
262-pin SO-DIMM
- Memory clock speed
2800 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Intel® AI Boost
Keyboard backlighting
Multi-touch pad
Touchpad
Spill-resistant
Kensington lock
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 2nd gen)
USB C® (USB4®)
HDMI™
Headphone/mic combo jack (3.5 mm)
RJ45
Card reader
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Supported memory cards
SD
- Factory colour
Grey
- Width
31.35 cm
- Height
1.75 cm
- Depth
22.4 cm
- Weight
1.36 kg
- Battery / technology
Lithium polymer, 45 Wh
- Operating time (max.)
14.2 h
- Software included
Working from Microsoft (test version)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
12 x 1.5 GHz / max. 4.8 GHz
- GPU brand
Intel
- Display
35.6 cm (14 inch)
- Graphics card type
Intel® Graphics
- No. of USB 3.0 ports
1 x
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3400664 Lenovo Laptop ThinkBook 14 G8 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 (Series 2) 225U 16 GB RAM 512 GB SSD German,
User & Safety Instructions
User & Safety Instructions 3400664 Lenovo Laptop ThinkBook 14 G8 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 (Series 2) 225U 16 GB RAM 512 GB SSD German,
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























