
Highlights & Details
Lenovo LENOVO ThinkBook 14 G8 U5 135H TS Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- 135H
- Number of cores: 14 x max. RAM: 16 GB;DDR5 RAM;5600 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Intel Core Ultra 5 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel arc graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop
- Type
ThinkBook 14 G8 IAL
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- Processor/type
135H
- Processor cores (No.)
14 x
16 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
313.5 mm
- Height
17.5 mm
- Depth
224 mm
- Weight
1.36 kg
- Software included
Office
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS), aluminum, polycarbonate (PC)
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Front camera resolution
1920 x 1080 p
- USB Sleep-and-Charge
yes
- Colour gamut
45 %
- Speaker power
2 W
- Number of built-in speakers
2
- NVMe
yes
- Card reader integrated
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
yes
- LED backlight
yes
- Number of microphones
2
- Number of SSDs installed
1
- Battery capacity
45 Wh
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754547 Lenovo Laptop ThinkBook 14 G8 IAL 35.6 cm (14 inch) WUXGA 135H 16 GB RAM 512 GB SSD German, QWERTZ Intel Intel arc graph
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















