
Highlights & Details
Lenovo LENOVO ThinkBook 14 G8 U9 185H TS Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- Intel® Core™ Ultra 9
- 185H
- Number of cores: 16 x max. RAM: 16 GB;DDR5 RAM;5600 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Intel Core Ultra 9 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel arc graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop
- Type
ThinkBook 14 G8 IAL
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 9
- Processor/type
185H
- Processor cores (No.)
16 x
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- HDD 1 connection
PCIe 4.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
313.5 mm
- Height
17.5 mm
- Depth
224 mm
- Weight
1.36 kg
- Software included
Office
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- GPU brand
Intel
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS), aluminum, polycarbonate (PC)
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Brightness
300 cd/m²
- UKCA
not relevant
- Numeric keypad
no
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Front camera resolution
1920 x 1080 p
- USB Sleep-and-Charge
yes
- Colour gamut
45 %
- Speaker power
2 W
- Number of built-in speakers
2
- NVMe
yes
- Card reader integrated
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
yes
- LED backlight
yes
- Number of microphones
2
- Number of SSDs installed
1
- Battery capacity
45 Wh
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754548 Lenovo Laptop ThinkBook 14 G8 IAL 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 9 185H 16 GB RAM 512 GB SSD German, QWERTZ
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















