
Highlights & Details
Lenovo ThinkBook 14 G9 Laptop
- 35.6 cm (14 inch)
- Intel® Core™ Ultra 7 (Series 3)
- Number of cores: 8 x max. 4.7 GHzRAM: 32 GB512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkBook 14 G9
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- CPU
Intel core ultra 7 (series 3) 355
- CPU series
Intel® Core™ Ultra 7 (Series 3)
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
12 MB
32 GB
- No. of memory slots
2
- Configuration
262-pin SO-DIMM
- RAM / Max. upgrade
64 GB
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Kensington lock
AMD Ryzen AI
- Fingerprint
Yes
- Microphone
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
Audio stereo (3.5 mm jack)
Wi-Fi 7 (IEEE 802.11be)
RJ45
USB C®
HDMI® 2.1
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
313.5 mm
- Height
17.5 mm
- Depth
224 mm
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754549 Lenovo Laptop ThinkBook 14 G9 35.6 cm (14 inch) Intel® Core™ Ultra 7 (Series 3) 32 GB RAM 512 GB SSD German, QWERTZ Grey
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























