
Highlights & Details
Lenovo ThinkBook 16 G9 Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- Intel® Core™ Ultra 5
- 325
- Number of cores: 8 x max. RAM: 32 GB;DDR5 RAM;5600 MHz1 TB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Intel Core Ultra 5 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop
- Type
ThinkBook 16 G9
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core ultra 5 325
- CPU series
Intel® Core™ Ultra 5
- Processor/type
325
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
32 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
PCIe
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Microsoft Copilot + PC
Keyboard backlighting
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
356 mm
- Height
17.5 mm
- Depth
253.5 mm
- Weight
1.7 kg
- Software included
Office
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
8 x 3.2 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Front camera resolution
1920 x 1080 p
- USB Sleep-and-Charge
yes
- Colour gamut
45 %
- Speaker power
2 W
- Number of built-in speakers
2
- Mobile network connection
no
- NVMe
yes
- Card reader integrated
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Copilot key
yes
- Microsoft Copilot
yes
yes
yes
- LED backlight
yes
- Number of microphones
2
- Number of SSDs installed
1
- Battery capacity
48 Wh
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3720911 Lenovo Laptop ThinkBook 16 G9 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 5 325 32 GB RAM 1 TB SSD German, QWERTZ Intel I
Description
Is your business ready for next-generation AI?
- Next-generation high-performance business notebook with AI automation for greater productivity
- Generous display size, keypad, adaptive power and efficiency
- Ideal for professionals in the financial, data analysis and engineering sectors who work with large data sets
- Develop efficiency and innovation with Copilot+ PCs
- Improve operational efficiency with Copilot+ PCs
This text is machine translated.
Features
- Intel core ultra 5 325, 8C (4P + 4LPE)/8T, Max Turbo up to 4.5GHz, 12MB Intel Smart cache
- 16" WUXGA (1920x1200) IPS 400nits 45% NTSC 60Hz
- 2X 16GB SODIMM DDR5-5600
- 1TB SSD M.2 2242 PCIe 4.0x4 NVMe SSD
- Intel graphics
- Windows 11 Pro
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























