
Highlights & Details
Lenovo ThinkBook 16 G9 Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- 355
- Number of cores: 8 x max. 4.7 GHzRAM: 32 GB;DDR5 RAM;5600 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Contrast ratio: 1000:1
- Intel Core Ultra 7 processor family
- Intel core processor (3 series)
- FCBGA2540 Socket
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop
- Type
ThinkBook 16 G9 IPL Copilot+ PC
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- Processor/type
355
- Processor cores (No.)
8 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
12 MB
32 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
356 mm
- Height
17.5 mm
- Depth
253.5 mm
- Weight
1.7 kg
- Software included
Office Trial + Lenovo AI now
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
8 x 1.7 GHz / max. 4.7 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Front camera resolution
1920 x 1080 p
- USB Sleep-and-Charge
yes
- USB Sleep-and-Charge ports
1
- Colour gamut
45 %
- Password protection
yes
- Speaker power
2 W
- Number of built-in speakers
2
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
55 W
- Performance-core base frequency
2.3 GHz
- Ray tracing acceleration
yes
- Performance-core Max Turbo Frequency
4.7 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
49 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
1700 MHz
- Copilot key
yes
- Microsoft Copilot
yes
- GPU performance up to
40 Tera-Vorgänge pro Sekunde
yes
yes
- Fast charging
yes
- LED backlight
yes
- Operating relative humidity (H-H)
8 - 95 %
- Number of microphones
2
- Storage temperature (T-T)
5 - 43 °C
- Number of SSDs installed
1
- Maximum shipping altitude
3048 m
- Spill-resistant keyboard
yes
- Battery capacity
48 Wh
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754553 Lenovo Laptop ThinkBook 16 G9 IPL Copilot+ PC 40.6 cm (16 inch) WUXGA 355 32 GB RAM 512 GB SSD German, QWERTZ Intel Inte
Description
AI-ASSISTED PERFORMANCE
Designed for business
Intel® Core™ Ultra Series processors 3 with optional Intel vPro® are optimized for the apps that businesses rely on, and offer stable, compatible systems with best-in-class connectivity and AI on the device*. Benefit from accelerated working, reduced interruptions and extended device lifecycles.
* From excellence in standards-based wired and wireless capabilities to energy-efficient operations, differentiated experiences, value-added software, and comprehensive validation, Intel provides comprehensive connectivity solutions to meet the needs of commercial users and IT managers. For more information, visit intel.com/performanceindex. Results may vary.
THE AI ON THE DEVICE INCREASES THE SECURITY
A notebook that works for you
Experience your own personal assistant with Lenovo AI Now. Handle everyday tasks smarter with intelligent tools for productivity. Get help summarizing documents, managing knowledge databases, customizing Smart settings, and providing instant service support. Everything on the device, working offline – that protects your data even more.
COPILOT+ FOR BUSINESS
Speed up the processing of each business task
Developed with powerful AI on the device, Copilot+ for Business helps you work smarter by summarizing documents, generating content, automating routine tasks, and delivering instant insight. Improve focus, accuracy, and decision-making – all while increasing productivity and completing tasks.
CREDIBILITY AND COOPERATION
Sustainability
Our goal is to offer smarter technologies that create a better and more sustainable future for our customers, communities and the planet. That's why we rely on industry-leading labels and certifications to demonstrate our commitment to sustainability in product design. Together we can create a smart future for all.
This text is machine translated.
Features
- Windows 11 Pro
- Intel core ultra 7 355 (12MB cache)
- 16" WUXGA 1920 x 1200 IPS
- 32GB (5600MHz) DDR5 SDRAM (2 x 16) & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























