
Highlights & Details
Lenovo ThinkPad E14 G7 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- AMD Ryzen 5
- 220
- Number of cores: 6 x max. 4.9 GHzRAM: 16 GB;5600 MHz512 GB SSD;AMD Radeon;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Processor Family: AMD Ryzen™ 5
- Processor generation: AMD Ryzen 200 Series
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Motherboard AMD SoC
- Keyboard language: German
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
ThinkPad E
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
AMD Ryzen™ 5 220
- CPU series
AMD Ryzen 5
- Processor/type
220
- Processor cores (No.)
6 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
4.9 GHz
16 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
HDMI™
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
Black
- Width
313 mm
- Depth
220.3 mm
- Weight
1.41 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
6 x 3.2 GHz / max. 4.9 GHz
- GPU brand
AMD
- Charging capacity (min.)
45 W
- Charging capacity (max.)
60 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Graphics card type
AMD Radeon
- Range of uses
Home
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- NFC (Near field communication)
No
- 10/100/1000 Mbps ports
1 x
65 W
- PSU power
65 W
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Keyboard backlit
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Front camera resolution
1920 x 1080 p
- USB Sleep-and-Charge
yes
- Colour gamut
45 %
- L2 cache
6 MB
- Speaker power
2 W
- L3 cache
16 MB
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- Smart card reader
no
- NVMe
yes
- Card reader integrated
no
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Total SSDs capacity
512 GB
- USB4 Gen 3x2 ports quantity
1
- Height (front)
1.01 cm
- Height (rear)
1.52 cm
- LED backlight
yes
- Operating relative humidity (H-H)
8 - 95 %
- Number of microphones
2
- Storage temperature (T-T)
5 - 43 °C
- Number of SSDs installed
1
- Battery capacity
64 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451341 Lenovo Laptop ThinkPad E 35.6 cm (14 inch) WUXGA AMD Ryzen 5 220 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon Not
Description
Flat, durable, AI-supported business notebook for professional users who travel a lot
- AI-assisted performance with AMD Ryzen™ 200 Series processors
- Light business notebook with smart features and long battery life
- Seamless collaboration with hybrid camera and intelligent noise suppression
This text is machine translated.
Features
- AMD Ryzen 5 220 (6C/12T, 3.2/4.9GHz, 6MB L2/16MB L3)
- 14" WUXGA (1920x1200) IPS 45% NTSC 60Hz
- 1X 16GB SO-DIMM DDR5-5600
- 512GB SSD M.2 2242 PCIe 4.0x4 NVMe SSD Opal 2.0
- AMD Radeon 740M graphics
- Windows 11 Pro
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















