

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
ThinkPad E14 G7
35.6 cm
14 inch
WUXGA
IPS
1920 x 1200 Pixel
16:10
AMD Ryzen 7
250
8 x
3.3 GHz
5.1 GHz
16 MB
32 GB
2
SO-DIMM
5600 MHz
64 GB
DDR5 RAM
Yes
No
Not available
SSD
1 TB
1024 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
Yes
5.3
German, QWERTZ
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
1 x
1 x
1 x
1 x
1 x
Black
313 mm
1.52 mm
220.3 mm
1.41 kg
Lithium-Ion
Lenovo AI now
Windows® 11 Pro
14 inch
8 x 3.3 GHz / max. 5.1 GHz
AMD
35.6 cm (14 inch)
Yes
16:10
60 Hz
AMD Radeon
1
No
780M
with USB Power Delivery
Aluminium
No
1 x
65 W
300 cd/m²
yes
no
yes
5 - 35 °C
yes
yes
yes
yes
5 - 95 %
1920 x 1080 p
yes
45 %
2 W
2
1
no
no
yes
no
yes
yes
yes
yes
yes
1 TB
1
16 TOPs
1.01 cm
1.52 cm
yes
8 - 95 %
2
5 - 43 °C
1
64 Wh
yes
User & Safety Instructions 3427754 Lenovo Laptop ThinkPad E14 G7 35.6 cm (14 inch) WUXGA AMD Ryzen 7 250 32 GB RAM 1 TB SSD German, QWERTZ Not available Bl
The necessary accessories are required to use the article as described.