

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
ThinkPad E14 Gen 8 (AMD)
35.6 cm
14 inch
WUXGA
IPS
Anti-glare
60 Hz
1920 x 1200 Pixel
16:10
AMD Ryzen AI 7
Ryzen™ AI 7 445
6 x
4.6 GHz
14 MB
32 GB
5600 MHz
64 GB
Yes
AMD
AMD Radeon™ 840M graphics
No
SSD
1 TB
1024 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
Yes
5.4
German, QWERTZ
1 x
1 x
1 x
1 x
Black
313 mm
19.7 mm
220.3 mm
1.34 kg
Windows® 11 Pro
14 inch
AMD
15 W
65 W
35.6 cm (14 inch)
with USB Power Delivery
yes
yes
User & Safety Instructions 3787617 Lenovo Laptop ThinkPad E14 Gen 8 (AMD) 35.6 cm (14 inch) WUXGA AMD Ryzen AI 7 Ryzen™ AI 7 445 32 GB RAM 1 TB SSD German,
The necessary accessories are required to use the article as described.