
Highlights & Details
Lenovo ThinkPad E16 G2 Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS, LED backlit, Anti-glare, 60 Hz
- AMD Ryzen 5
- 7535HS
- Number of cores: 6 x max. 4.55 GHzRAM: 8 GB;DDR5 RAM;4800 MHz256 GB SSD;AMD Radeon;660M;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkPad E16
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
IPS
LED backlit
Anti-glare
60 Hz
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
AMD® Ryzen™ 5 7535HS
- CPU series
AMD Ryzen 5
- Processor/type
7535HS
- Processor cores (No.)
6 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.55 GHz
- CPU performance core base clock speed
3.3 GHz
- CPU cache
16 MB
8 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- Memory clock speed
4800 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- SSD size (total)
256 GB
- HDD 1 connection
M.2 PCIe NVMe 4.0 x4
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
TPM 2.0 module
Fingerprint
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone/mic combo jack (3.5 mm)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
USB C®
RJ45
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
0 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
356.1 mm
- Height
19.9 mm
- Depth
247.7 mm
- Weight
1.81 kg
- Battery / technology
Lithium polymer (LiPo), 57 Wh
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
6 x 3.3 GHz / max. 4.55 GHz
- GPU brand
AMD
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Static contrast ratio
800 : 1
- Image format
16:10
- Frame rate
60 Hz
- Graphics card type
AMD Radeon
- Design height
19.9 mm
- No. of 10 Gb LAN ports
1 x
- No. of graphics cards
1
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Touchscreen (display)
No
- Form factor
M.2 Module
- Graphics card type
660M
- Charging method (Power Delivery)
with USB Power Delivery
- Chipset
SoC
- Panel technology
IPS LCD
- Memory techology
DDR5
- NFC (Near field communication)
No
- Clock speed
4800 MHz
- 10/100/1000 Mbps ports
1 x
65 W
- Brightness
300 cd/m²
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3190972 Lenovo Laptop ThinkPad E16 40.6 cm (16 inch) WUXGA AMD Ryzen 5 7535HS 8 GB RAM 256 GB SSD German, QWERTZ Black 21M50025G
Description
The Lenovo ThinkPad E16 Gen 2 features a discrete TPM 2.0 chip, fingerprint reader, and self-healing BIOS for maximum security. Seamless connectivity is provided by the standards Wi-Fi 6E and Bluetooth 5.3 as well as a variety of connections for all your peripherals. The robust performance of the laptop is supported by DDR5 memory and a high-speed SSD, makes WAS multi-tasking and data access fast and efficient. With its rugged design and RapidCharge technology, this notebook is an excellent choice for busy professionals who need a reliable device on the go.
Increased safety
With features such as a discrete Trusted Platform Module (TPM 2.0) security chip, a fingerprint reader, and a self-healing BIOS, the Lenovo ThinkPad E16 Gen 2 offers advanced security measures to protect your data.
Superior connectivity
Equipped with the standards Bluetooth 5.3 and Wi-Fi 6E as well as a variety of connections including USB 3.2 Gen 1, HDMI and USB-C with Power delivery, this laptop ensures that you are always connected at high speed.
Immersive audio-visual experience
Experience crystal-clear images on the 16-inch WUXGA anti-glare display and low blue light technology, complemented by Dolby Atmos-compatible Harman Kardon stereo speakers for an immersive viewing and listening experience.
Robust performance
Powered by a processor with integrated memory controller and DDR5 SDRAM and a PCIe 4.0 x4 SSD, the Lenovo ThinkPad E16 Gen 2 offers robust performance and fast data access speeds.
Comfort and durability
The splash-proof keyboard with backlight, the multi-touch screen and the aluminum construction at the top and bottom of the laptop ensure comfort and durability.
This text is machine translated.
Features
- 16-inch WUXGA anti-reflection display with Low Blue Light technology for easy viewing
- Dolby Atmos and Harman Kardon audio technology for excellent sound quality
- Wi-Fi 6E and Bluetooth 5.3 for high-speed connectivity and data transfer
- Discrete TPM 2.0, fingerprint reader and self healing BIOS for enhanced security
- RapidCharge and a variety of ports, including USB-C with Power delivery for efficient power management and connectivity
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































