

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
ThinkPad E16 Gen 4 (AMD)
40.6 cm
16 inch
WUXGA
IPS
Anti-glare
60 Hz
1920 x 1200 Pixel
16:10
AMD Ryzen AI 7
Ryzen™ AI 7 445
6 x
4.6 GHz
14 MB
16 GB
5600 MHz
64 GB
DDR5 RAM
Yes
AMD
AMD Radeon™ 840M graphics
No
SSD
512 GB
512 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
5.4
German, QWERTZ
1 x
1 x
1 x
1 x
Black
356 mm
21.15 mm
249 mm
1.63 kg
16 inch
AMD
15 W
65 W
40.6 cm (16 inch)
with USB Power Delivery
yes
yes
User & Safety Instructions 3787624 Lenovo Laptop ThinkPad E16 Gen 4 (AMD) 40.6 cm (16 inch) WUXGA AMD Ryzen AI 7 Ryzen™ AI 7 445 16 GB RAM 512 GB SSD Germa
The necessary accessories are required to use the article as described.