

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
ThinkPad E16 Gen 4 (Intel)
40.6 cm
16 inch
WUXGA
IPS
Anti-glare
60 Hz
1920 x 1200 Pixel
16:10
Intel® Core™ Ultra 7
Core™ Ultra 7 355
8 x
4.7 GHz
4
4
12 MB
24 GB
5600 MHz
64 GB
DDR5 RAM
Yes
Intel
Intel® Graphics
No
SSD
512 GB
512 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
5.4
German, QWERTZ
1 x
1 x
1 x
1 x
Black
356 mm
21.15 mm
249 mm
1.63 kg
16 inch
Intel
15 W
65 W
40.6 cm (16 inch)
with USB Power Delivery
yes
yes
User & Safety Instructions 3787619 Lenovo Laptop ThinkPad E16 Gen 4 (Intel) 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 Core™ Ultra 7 355 24 GB RAM 512 GB
The necessary accessories are required to use the article as described.