
Highlights & Details
Lenovo LENOVO ThinkPad L13 2in1 G6 U5 225U TS Laptop
- 33.8 cm (13.3 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- 225U
- Number of cores: 12 x max. 4.8 GHzRAM: 32 GB;LPDDR5X;7467 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Hybrid (2-in-1)
- Form factor: Convertible (folder)
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop
- Type
ThinkPad L13 2-in-1 Gen 6 (Intel)
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- Processor/type
225U
- Processor cores (No.)
12 x
- CPU speed
1.3 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
32 GB
- Memory clock speed
7467 MHz
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Grey
- Width
299 mm
- Height
1.57 mm
- Depth
215 mm
- Weight
1.3 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
13 inch
- CPU clock rate
12 x 1.3 GHz / max. 4.8 GHz
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
33.8 cm (13.3 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
512 GB
- NFC (Near field communication)
No
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
no
- Operating temperature (T-T)
5 - 35 °C
- Keyboard backlit
yes
- Ethernet LAN
no
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- USB Sleep-and-Charge
yes
- Colour gamut
100 %
- Speaker power
2 W
- Number of built-in speakers
2
- Mobile network connection
no
- Smart card reader
yes
- NVMe
yes
- Card reader integrated
no
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
57 W
- Performance-core base frequency
1.5 GHz
- Efficient-core Max Turbo Frequency
3.8 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.4 GHz
- Low Power Efficient-core Base Frequency
700 MHz
yes
- Height (front)
1.2 cm
- Height (rear)
1.57 cm
- LED backlight
yes
- Operating relative humidity (H-H)
8 - 95 %
- Number of microphones
2
- Storage temperature (T-T)
5 - 43 °C
- Number of SSDs installed
1
- Stylus pen
yes
- Battery capacity
54.7 Wh
- AC adapter power
65 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754527 Lenovo Laptop ThinkPad L13 2-in-1 Gen 6 (Intel) 33.8 cm (13.3 inch) WUXGA 225U 32 GB RAM 512 GB SSD German, QWERTZ Intel
Description
Meets all requirements, ready for all challenges
KI-supported business notebook - Compact 13.3" convertible business notebook with AI support
- Versatile business notebook with flexible usage possibilities on the go
- Unsurpassed productivity with Intel® Core™ Ultra processors on Intel vPro®
This text is machine translated.
Features
- Intel core ultra 5 225U, 12C (2P + 8E + 2LPE)/14T, Max Turbo up to 4.8GHz, 12MB
- 13.3" WUXGA (1920x1080) IPS 400nits anti-reflection/anti-skid 100% sRGB touch
- 32GB LPDDR5x-7467
- 512GB SSD M.2 2242 PCIe 4.0x4 NVMe SSD Opal 2.0
- Intel graphics
- Windows 11 Pro
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















