
Highlights & Details
Lenovo ThinkPad L13 2in1 G6 U7 255U TS Laptop
- 33.8 cm (13.3 inch)
- WUXGA
- 1920 x 1200 Pixel
- 255U
- Number of cores: 12 x max. 5.2 GHzRAM: 32 GB;LPDDR5X;7467 MHz512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkPad L13 2-in-1 Gen 6 (Intel)
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
WUXGA
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core ultra 7 (series 2) 255U
- Processor/type
255U
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
12 MB
32 GB
- Memory clock speed
7467 MHz
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Multicolour
- Width
299 mm
- Height
1.57 mm
- Depth
215 mm
- Weight
0
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
13 inch
- Charging capacity (min.)
15 W
- Charging capacity (max.)
65 W
- Display
33.8 cm (13.3 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754558 Lenovo Laptop ThinkPad L13 2-in-1 Gen 6 (Intel) 33.8 cm (13.3 inch) WUXGA 255U 32 GB RAM 512 GB SSD German, QWERTZ Multi
Description
Powered by a 12-core Intel core Ultra 7 processor, this device delivers efficient performance. Built-in 12 MB cache memory and LPDDR5X SDRAM support fast multitasking capabilities. Dual array microphones with noise suppression and high-resolution audio standards, including Dolby Atmos, enrich video calls and audio experiences and provide clarity, whether for a conference call or while enjoying multimedia content. With multiple connectivity options, including USB-C with Power Delivery, HDMI and Wi-Fi 6E, it's easy to stay connected while on the move.
This text is machine translated.
Features
- Lively display
- The 13.3-inch WUXGA touch screen has a brightness of 400 cd/m2 for clear images in different lighting conditions. The anti-reflex and anti-fingerprint properties ensure a flawless viewing experience and make it suitable for work as well as games.
- Powerful
- Equipped with an Intel core ultra 7 processor and 12 core, the Lenovo ThinkPad L13 features outstanding multitasking and performance, making it Ideal for demanding applications and productive tasks.
- Advanced audio features
- The device features Dual array microphones and stereo speakers with Dolby Atmos support that provide stunning sound quality and improved speech intelligibility for video calls.
- Robust connectivity
- With multiple interfaces, including USB-C, HDMI and USB4/Thunderbolt 4, the device supports a variety of peripherals and accessories, providing versatile connectivity options for each user.
- Secure design
- The Lenovo ThinkPad L13 features a discrete Trusted Platform Module (TPM 2.0) security chip and a Kensington Nano security slot, providing critical security features to protect sensitive data.
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















