
Highlights & Details
Lenovo ThinkPad P14s G7 Laptop
- 36.8 cm (14.5 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- Intel® Core™ Ultra 9
- 386H
- Number of cores: 16 x max. 4.9 GHzRAM: 64 GB;LPDDR5X1 TB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkPad P14s G7
- Display (cm)
36.8 cm
- Screen size diagonal (inches)
14.5 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- CPU
Intel core ultra 9 386H, 16C (4P + 8E + 4LPE) / 16T, Max Turbo up to 4.9GHz, 18MB Intel Smart cache
- CPU series
Intel® Core™ Ultra 9
- Processor/type
386H
- Processor cores (No.)
16 x
- CPU turbo clock speed (max.)
4.9 GHz
- No. of processor E cores
8
- No. of processor P cores
4
64 GB
- RAM / Max. upgrade
96 GB
- RAM type
LPDDR5X
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia RTX PRO 1000 Blackwell
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Microsoft Copilot + PC
Kensington lock
Fingerprint
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
HDMI® 2.1
RJ45 2.5 Gbit (LAN) port
Audio stereo (3.5 mm jack)
Thunderbolt 4
USB type A
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Multicolour
- Width
325.2 mm
- Height
16.22 mm
- Depth
226.3 mm
- Weight
1.63 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
100 W
- Display
36.8 cm (14.5 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776536 Lenovo Laptop ThinkPad P14s G7 36.8 cm (14.5 inch) WUXGA Intel® Core™ Ultra 9 386H 64 GB RAM 1 TB SSD German, QWERTZ Nvi
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















