
Highlights & Details
Lenovo ThinkPad P14s Gen 6 Laptop
- 36.8 cm (14.5 inch)
- WUXGA
- 1920 x 1200 Pixel
- 16:10, IPS, 10-point multi-touch
- Intel® Core™ Ultra 7 (Series 2)
- Number of cores: 16 x max. 5.1 GHzRAM: 32 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkPad P14s Gen 6
- Display (cm)
36.8 cm
- Screen size diagonal (inches)
14.5 inch
- Display resolution mode
WUXGA
- Display properties
16:10
IPS
10-point multi-touch
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Intel core ultra 7 (series 2) 255H
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- Processor cores (No.)
16 x
- CPU turbo clock speed (max.)
5.1 GHz
32 GB
- No. of memory slots
2
- Configuration
262-pin SO-DIMM
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel arc graphics 140T
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
6 GB
- Onboard graphics card (version)
Nvidia RTX PRO 500 Blackwell
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
TPM 2.0 module
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
325 mm
- Height
11.2 mm
- Depth
227.6 mm
- Weight
1.6 kg
- Battery / technology
Lithium polymer;
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
100 W
- Charging capacity (max.)
100 W
- Display
36.8 cm (14.5 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3736892 Lenovo Laptop ThinkPad P14s Gen 6 36.8 cm (14.5 inch) WUXGA Intel® Core™ Ultra 7 (Series 2) 32 GB RAM 512 GB SSD German,
Description
Designed for durability, the aluminum housing meets MIL-STD-810H standards and has a tamper detection feature. Connectivity is rich with two Thunderbolt 4 ports, HDMI for 4K support and multiple USB 3.0 and USB-C ports, providing flexibility for any workspace. The Dual array microphone and stereo speakers combine to deliver high-resolution sound and an impressive experience, making this notebook suitable for both work and entertainment.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























