
Highlights & Details
Lenovo ThinkPad P16s Gen 4 Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- Intel® Core™ Ultra 9
- 285H
- Number of cores: 16 x max. 5.4 GHzRAM: 64 GB;DDR5 RAM1 TB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkPad P16s Gen 4
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- CPU
Intel Core™ Ultra 9 285H, 16C (6P + 8E + 2LPE) / 16T, Max Turbo up to 5.4Ghz, 24MB Intel® Smart cache
- CPU series
Intel® Core™ Ultra 9
- Processor/type
285H
- Processor cores (No.)
16 x
- CPU turbo clock speed (max.)
5.4 GHz
- No. of processor E cores
8
- No. of processor P cores
6
- CPU cache
24 MB
64 GB
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Arc™ 140T GPU
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Intel® AI Boost
Kensington lock
TPM 2.0 module
Fingerprint
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
HDMI™
Thunderbolt 4
RJ45
Audio stereo (3.5 mm jack)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
361.5 mm
- Height
18.17 mm
- Depth
248.6 mm
- Weight
1.82 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- Charging capacity (min.)
45 W
- Charging capacity (max.)
100 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776236 Lenovo Laptop ThinkPad P16s Gen 4 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 9 285H 64 GB RAM 1 TB SSD German, QWERTZ In
Description
With MIL-STD-810H testing and durable materials such as carbon fiber and polycarbonate, this notebook is designed for demanding environments. The integrated powerful PCIe 4.0 NVMe SSD provides fast data access and storage. Moreover, the device supports USB Power delivery as well as different connection options like USB4/Thunderbolt 4 and HDMI, so it is suitable for different application scenarios. Whether for business or content creation, the Lenovo ThinkPad P16s Gen 4 combines powerful performance with key features for a seamless user experience.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























