
Highlights & Details
Lenovo ThinkPad T14 G6 Laptop
- 35.6 cm (14 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS, 60 Hz , Anti-glare, energy-efficient
- Intel® Core™ Ultra 7
- 255U
- max. 5.2 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;Intel® Graphics;Windows® 11 Pro
Technical specifications
- Processor: Intel® Core™ Ultra 7 255U, 12C (2P + 8E + 2LPE) / 14T, Max Turbo up to 5.2GHz, 12MB
- Intel® SoC Platform chipset
- Max memory support: One drive, up to 2TB M.2 2280 SSD
- Audio Chip: High Definition (HD) audio, Realtek® ALC3287 codec
- Speakers: Stereo speakers, 2W x2, Dolby Audio™
- 5.0MP + IR Discrete with Privacy Shutter
- Microphone: 2x, 360°
- Power adapter: 65W USB-C® (3-pin)
- PC + 20% CF case material
- WWAN: WWAN upgradeable to 4G
- Fingerprint reader: Touch style, match-on chip, integrated in power button
- Product type
Laptop
- Type
ThinkPad T14 Gen 6 (Intel)
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
WUXGA
- Display properties
IPS
60 Hz
Anti-glare
energy-efficient
- Display resolution
1920 x 1200 Pixel
- CPU series
Intel® Core™ Ultra 7
- Processor/type
255U
- CPU turbo clock speed (max.)
5.2 GHz
- No. of processor E cores
8
- No. of processor P cores
2
- CPU cache
12 MB
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Intel® AI Boost
Keyboard backlighting
Memory card reader
TPM 2.0 module
Kensington lock
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB C® (USB4®)
HDMI™
Headphone/mic combo jack (3.5 mm)
RJ45
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
315.9 mm
- Height
21.95 mm
- Depth
223.7 mm
- Weight
1.38 kg
- Battery / technology
57 Wh
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Graphics card type
Intel® Graphics
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427776 Lenovo Laptop ThinkPad T14 Gen 6 (Intel) 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 255U 16 GB RAM 512 GB SSD German,
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































