
Highlights & Details
Lenovo ThinkPad T16 G4 Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS
- Intel® Core™ Ultra 5
- 225U
- Number of cores: 12 x max. 4.8 GHzRAM: 16 GB;DDR5 RAM;5600 MHz512 GB SSD;Intel® Graphics;Windows® 11 Pro
Technical specifications
- Screen size 40.6 cm (16")
- Intel Core Ultra 5 processor family
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Installed operating system: Windows 11 Pro
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
ThinkPad T16 G4
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 5
- Processor/type
225U
- Processor cores (No.)
12 x
- CPU speed
1.3 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
12 MB
16 GB
- No. of memory slots
1
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
HDMI™
Thunderbolt 4
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
359.7 mm
- Height
1.81 mm
- Depth
250.8 mm
- Weight
1.98 kg
- Battery / technology
Lithium-Ion
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
12 x 1.3 GHz / max. 4.8 GHz
- GPU brand
Intel
- Charging capacity (min.)
45 W
- Charging capacity (max.)
100 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Image format
16:10
- Graphics card type
Intel® Graphics
- No. of graphics cards
1
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- NFC (Near field communication)
No
- 10/100/1000 Mbps ports
1 x
100 W
- Brightness
500 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Keyboard backlit
yes
- AC adapter included
yes
- Front camera resolution (numeric)
5 MP
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- USB Sleep-and-Charge
yes
- Colour gamut
100 %
- Speaker power
2 W
- Number of built-in speakers
2
- Mobile network connection
no
- Smart card reader
yes
- NVMe
yes
- Card reader integrated
no
- USB Power Delivery (USB PD)
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Total SSDs capacity
512 GB
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
57 W
- Performance-core base frequency
1.5 GHz
- Efficient-core Max Turbo Frequency
3.8 GHz
- Performance-core Max Turbo Frequency
4.8 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.4 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Height (front)
1.18 cm
- Height (rear)
1.81 cm
- LED backlight
yes
- Operating relative humidity (H-H)
8 - 95 %
- Number of microphones
2
- Storage temperature (T-T)
5 - 43 °C
- Number of SSDs installed
1
- Battery capacity
86 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427757 Lenovo Laptop ThinkPad T16 G4 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 5 225U 16 GB RAM 512 GB SSD German, QWERTZ Not
Description
Think smarter, work faster
This 16″ power pack provides AI performance to increase your business productivity - Smart capabilities for collaboration with AI directly on the device
- Large battery and maximum connectivity with lightning fast Wi-Fi and 5G options
- Customer Replaceable Units (CRUs) for extended life
This text is machine translated.
Features
- Intel core ultra 5 225U, 12C (2P + 8E + 2LPE)/14T, Max Turbo up to 4.8GHz, 12MB
- 16" WUXGA (1920x1200) IPS 500nits 100% sRGB low Power
- 1X 16 GB SODIMM DDR5-5600
- 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
- Intel graphics
- Windows 11 Pro
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































