

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
ThinkPad X1
35.6 cm
14 inch
2.8K
OLED
2880 x 1800 Pixel
16:10
Intel® Core™ Ultra 7 (Series 2)
258V
8 x
4.8 GHz
12 MB
32 GB
1
8533 MHz
32 GB
LPDDR5X
Yes
No
Not available
SSD
2 TB
2048 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
Yes
5.4
German, QWERTZ
USB A (USB 3.2 1st gen)
HDMI™
Thunderbolt 4
1 x
2 x
2 x
Black
312.8 mm
1.44 mm
214.8 mm
986 g
Lithium-Ion
Intel connectivity performance suite + Lenovo AI now
Windows® 11 Pro
14 inch
Intel
65 W
65 W
35.6 cm (14 inch)
Yes
16:10
120 Hz
Intel Arc™ Graphics
1
No
140V
Yes
with USB Power Delivery
Aluminium
No
65 W
500 cd/m²
yes
no
yes
5 - 35 °C
yes
yes
no
yes
5 - 95 %
1920 x 1080 p
yes
100 %
2 W
2
yes
no
yes
no
yes
yes
yes
yes
yes
2 TB
2
yes
4
17 W
37 W
2.2 GHz
4.8 GHz
yes
yes
115 TOPs
47 TOPs
4
3.7 GHz
2200 MHz
yes
yes
64 TOPs
8.08 mm
1.44 cm
yes
8 - 95 %
2
5 - 43 °C
1
57 Wh
yes
User & Safety Instructions 3413717 Lenovo Laptop ThinkPad X1 35.6 cm (14 inch) 2.8K Intel® Core™ Ultra 7 (Series 2) 258V 32 GB RAM 2 TB SSD German, QWERTZ
The necessary accessories are required to use the article as described.