

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
ThinkPad X1
35.6 cm
14 inch
WUXGA
IPS
1920 x 1200 Pixel
16:10
Intel® Core™ Ultra 5 (Series 2)
225U
12 x
1.7 GHz
4.8 GHz
12 MB
16 GB
1
8400 MHz
16 GB
LPDDR5X
Yes
No
Not available
SSD
512 GB
512 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
Yes
5.3
German, QWERTZ
USB A (USB 3.2 1st gen)
HDMI™
Thunderbolt 4
1 x
2 x
2 x
Black
312.8 mm
1.48 mm
214.8 mm
1.01 kg
Lithium-Ion
Intel connectivity performance suite
Windows® 11 Pro
14 inch
12 x 1.7 GHz / max. 4.8 GHz
Intel
45 W
65 W
35.6 cm (14 inch)
Yes
16:10
60 Hz
Intel® Graphics
1
No
with USB Power Delivery
Aluminium
No
65 W
500 cd/m²
yes
no
yes
5 - 35 °C
yes
yes
no
yes
5 - 95 %
1920 x 1080 p
yes
1
100 %
yes
2 W
2
yes
no
yes
yes
no
yes
yes
yes
yes
yes
512 GB
2
yes
8
2
15 W
57 W
2 GHz
4.2 GHz
5.2 GHz
yes
yes
2
2.4 GHz
700 MHz
8.38 mm
1.48 cm
yes
8 - 95 %
2
5 - 43 °C
1
57 Wh
yes
User & Safety Instructions 3413711 Lenovo Laptop ThinkPad X1 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 5 (Series 2) 225U 16 GB RAM 512 GB SSD German, QWER
The necessary accessories are required to use the article as described.