
Highlights & Details
Lenovo ThinkPad X1 G13 Laptop
- 35.6 cm (14 inch)
- 2.8K
- 2880 x 1800 Pixel
- OLED, 120 Hz, Anti-glare, Anti-glare, Dolby Vision IQ™ support
- Intel® Core™ Ultra 7
- 258V
- Number of cores: 8 x max. 4.8 GHzRAM: 32 GB;LPDDR5X;8533 MHz1 TB SSD;Intel Arc™ Graphics;140V;Windows® 11 Pro
Technical specifications
- Processor: Intel® Core™ Ultra 7 258V, 8C (4P + 4LPE) / 8T, Max Turbo up to 4.8GHz, 12MB
- Intel® SoC Platform chipset
- Max memory support: One drive, up to 2TB M.2 2280 SSD
- Audio Chip: High Definition (HD) audio, Realtek® ALC713 codec
- Speakers: Stereo speakers, 2W x2, Dolby Atmos
- Webcam: FHD 1080p + IR discrete with privacy shutter
- Microphone: 2x, 360°
- Power adapter: 65W USB-C® Slim GaN (3-pin)
- Housing material: Carbon fiber, aluminum
- WWAN: WWAN upgradeable to 5G
- Fingerprint reader: Touch style, match-on-chip, in keyboard key
- Product type
Laptop
- Type
ThinkPad X1 Carbon Gen 13 Aura Edition
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
2.8K
- Display properties
OLED
120 Hz
Anti-glare
Anti-glare
Dolby Vision IQ™ support
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra 7
- Processor/type
258V
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.8 GHz
- No. of processor P cores
4
- CPU cache
12 MB
32 GB
- Memory clock speed
8533 MHz
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Microsoft Copilot + PC
Intel® AI Boost
Keyboard backlighting
TPM 2.0 module
Kensington lock
Touchpad
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB C® (USB4®)
HDMI™
Headphone/mic combo jack (3.5 mm)
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Black
- Width
312.8 mm
- Height
16.95 mm
- Depth
214.75 mm
- Weight
986 g
- Battery / technology
57 Wh
- Software included
Intel® connectivity performance suite
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- Display
35.6 cm (14 inch)
- Graphics card type
Intel Arc™ Graphics
- Graphics card type
140V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427772 Lenovo Laptop ThinkPad X1 Carbon Gen 13 Aura Edition 35.6 cm (14 inch) 2.8K Intel® Core™ Ultra 7 258V 32 GB RAM 1 TB SSD
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































