
Highlights & Details
Lenovo LENOVO ThinkPad X9-15p G1 UX7 358H TS Laptop
- 38.9 cm (15.3 inch)
- 2.8K
- 2880 x 1800 Pixel
- OLED
- Intel® Core™ Ultra X7
- 358H
- Number of cores: 16 x max. 4.8 GHzRAM: 32 GB;LPDDR5X;9600 MHz1 TB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel Arc B390
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop
- Type
ThinkPad X9-15p Gen 1 Aura Edition Copilot+ PC
- Display (cm)
38.9 cm
- Screen size diagonal (inches)
15.3 inch
- Display resolution mode
2.8K
- Display properties
OLED
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU series
Intel® Core™ Ultra X7
- Processor/type
358H
- Processor cores (No.)
16 x
- CPU turbo clock speed (max.)
4.8 GHz
- No. of processor E cores
12
- No. of processor P cores
4
32 GB
- Memory clock speed
9600 MHz
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
PCIe 4.0 x4
- SSD size (total)
1024 GB
- HDD 1 connection
PCIe 4.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Touch display
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
Grey
- Width
339.5 mm
- Height
7.65 mm
- Depth
228.5 mm
- Weight
1.5 kg
- Software included
Lenovo AI Now + Intel connectivity performance suite
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- GPU brand
Intel
- Charging capacity (min.)
65 W
- Charging capacity (max.)
100 W
- Display
38.9 cm (15.3 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
- Front camera resolution
10 MP
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
1 TB
- NFC (Near field communication)
No
- Brightness
1100 cd/m²
- UKCA
yes
- Numeric keypad
no
- Keyboard backlit
yes
- Ethernet LAN
no
- USB Sleep-and-Charge
yes
- Colour gamut
100 %
- Number of built-in speakers
6
- Mobile network connection
no
- Smart card reader
no
- NVMe
yes
- Card reader integrated
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
3
- Intel® Thunderbolt 4
yes
- Copilot key
yes
- Microsoft Copilot
yes
yes
yes
- Height (front)
7.25 mm
- Height (rear)
7.65 mm
- LED backlight
yes
- Number of microphones
2
- Number of SSDs installed
1
- Battery capacity
88 Wh
- AC adapter power
100 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754473 Lenovo Laptop ThinkPad X9-15p Gen 1 Aura Edition Copilot+ PC 38.9 cm (15.3 inch) 2.8K Intel® Core™ Ultra X7 358H 32 GB R
Description
Features
- Intel core ultra X7 358H, 16C (4P + 8E + 4LPE)/16T, Max Turbo up to 4.8GHz, 18MB Intel Smart cache
- 15.3" 2.8K (2880x1800) OLED 1100nits (peak) / 500nits (typical) anti-reflection / anti-fingerprint 100% DCI-P3 30-120Hz VRR DisplayHDR True Black 1000 Dolby Vision Touch
- 32GB LPDDR5X-9600
- 1TB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
- Intel Arc B390 GPU
- Windows 11 Pro
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























