
Highlights & Details
Lenovo V15 G5 IRL Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS
- Intel® Core™ i5
- i5-13420H
- Number of cores: 8 x max. 4.6 GHzRAM: 8 GB;DDR5 RAM;5200 MHz256 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Processor generation: Intel® Core™ i5 processors of the 13. Generation
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- On-board graphics adapter family: Intel® UHD Graphics
- Built-in graphics card model: Intel® UHD Graphics
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version: 1.4b
- Motherboard Intel SoC
- Keyboard language: German
- USB Type-C charging port: Yes
- Product type
Laptop
- Type
V15 G5 IRL
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® Core i5-13420H
- CPU series
Intel® Core™ i5
- Processor/type
i5-13420H
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.6 GHz
- CPU cache
12 MB
8 GB
- Configuration
SO-DIMM
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
256 GB
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
No
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.2
- Keyboard layout
German, QWERTZ
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
HDMI™
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
359.2 mm
- Height
18.3 mm
- Depth
235.8 mm
- Weight
1.61 kg
- Software included
Office
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- GPU brand
Intel
- Charging capacity (min.)
27 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Image format
16:9
- Range of uses
Home
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)
- 10/100/1000 Mbps ports
1 x
65 W
- PSU power
65 W
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Keyboard backlit
no
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Front camera resolution
1280 x 720 p
- Colour gamut
45 %
- Speaker power
1.5 W
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- NVMe
yes
- Card reader integrated
no
- Privacy camera
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
256 GB
- Efficient cores
4
- Performance cores
4
- Processor base power
45 W
- Maximum turbo power
95 W
- Efficient-core Max Turbo Frequency
3.4 GHz
- Performance-core Max Turbo Frequency
4.6 GHz
- LED backlight
yes
- Operating relative humidity (H-H)
8 - 95 %
- Number of microphones
2
- Storage temperature (T-T)
5 - 43 °C
- Number of SSDs installed
1
- Battery capacity
47 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3454842 Lenovo Laptop V15 G5 IRL 39.6 cm (15.6 inch) Full HD Intel® Core™ i5 i5-13420H 8 GB RAM 256 GB SSD German, QWERTZ Intel
Description
For small and medium-sized enterprises
- Cost-effective business notebook with a focus on business efficiency
- Improved and secure conferencing capabilities
- The requirements of daily use are up to date
This text is machine translated.
Features
- Intel core i5-13420H, 8C (4P + 4E)/12T, P-core 2.1/4.6GHz, E-core 1.5/3.4 GHz, 12MB
- 15.6" FHD (1920x1080) IPS 45% NTSC
- 1X 8 GB SO-DIMM DDR5-5200
- 256GB SSD M.2 2242 PCIe 4.0x4 NVMe SSD
- Intel UHD graphics
- Windows 11 Pro
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















