

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Laptop
V15 G6 ARP
39.6 cm
15.6 inch
Full HD
IPS
Anti-glare
1920 x 1080 Pixel
16:9
AMD Ryzen 7
170
8 x
3.2 GHz
4.75 GHz
16 GB
4800 MHz
32 GB
DDR5 RAM
Yes
AMD
No
SSD
512 GB
512 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
5.3
WiFi
German, QWERTZ
HDMI™
Wi-Fi 6 (IEEE 802.11ax)
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
RJ45
Headphone/mic combo jack (3.5 mm)
1 x
1 x
2 x
1 x
1 x
Black
359.2 mm
19.9 mm
235.8 mm
1.6 kg
Windows® 10 Pro
15 inch
8 x 3.2 GHz / max. 4.75 GHz
65 W
65 W
39.6 cm (15.6 inch)
with USB Power Delivery
yes
User & Safety Instructions 3595507 Lenovo Laptop V15 G6 ARP 39.6 cm (15.6 inch) Full HD AMD Ryzen 7 170 16 GB RAM 512 GB SSD German, QWERTZ AMD Black 83UU0
The necessary accessories are required to use the article as described.