
Highlights & Details
Lenovo V17 G7 IWC Laptop
- 43.9 cm (17.3 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS, Anti-glare, LED backlit
- Intel® Core™ 7
- 350
- Number of cores: 6 x max. 4.8 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
V17 G7 IWC
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
IPS
Anti-glare
LED backlit
- Display resolution
1920 x 1080 Pixel
- CPU
Intel
- CPU series
Intel® Core™ 7
- Processor/type
350
- Processor cores (No.)
6 x
- CPU speed
1.2 GHz
- CPU turbo clock speed (max.)
4.8 GHz
16 GB
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card (version)
Yes
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes (power)
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB C® (DP Alt Mode)
USB® C Power Delivery
USB A (USB 3.2 1st gen)
HDMI™
Gigabit LAN (1 Gbps)
Wi-Fi 6 (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
399 mm
- Height
20.4 mm
- Depth
274 mm
- Weight
1.99 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
17 inch
- CPU clock rate
6 x 1.2 GHz / max. 4.8 GHz
- GPU brand
Intel
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
43.9 cm (17.3 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787581 Lenovo Laptop V17 G7 IWC 43.9 cm (17.3 inch) Full HD Intel® Core™ 7 350 16 GB RAM 512 GB SSD German, QWERTZ Yes Grey 83V
Description
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















