

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
V17-IRU
43.9 cm
17.3 inch
HD
IPS
1920 x 1080 Pixel
16:9
Intel core i5-13420H
Intel® Core™ i5
i5-13420H
5th Gen (Broadwell)
8 x
1.5 GHz
4.6 GHz
8 GB
1
SSD
512 GB
512 GB
0 GB
Flash
0 GB
w/o hard drive
Yes
Yes
Yes
5.1
German, QWERTZ
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
Headphone input
Microphone (3.5 mm jack)
1 x
1 x
1 x
1 x
Black
399 mm
20 mm
274 mm
2.02 kg
Lithium polymer;
8.4 h
w/o OS
17 inch
8 x 1.5 GHz / max. 4.6 GHz
Intel
43.9 cm (17.3 inch)
Intel UHD Graphics
1
yes
User & Safety Instructions 3222206 Lenovo Laptop V17-IRU 43.9 cm (17.3 inch) HD Intel® Core™ i5 i5-13420H 8 GB RAM 512 GB SSD German, QWERTZ Black 83A2003G
The necessary accessories are required to use the article as described.