
Highlights & Details
Lenovo ThinkPad P16s G5 U9 386H TS Laptop workstation
- 40.6 cm (16 inch)
- 2.8K
- 2880 x 1800 Pixel
- OLED
- 386H
- Number of cores: 16 x max. 4.9 GHzRAM: 8 GB;7467 MHz1 TB SSD;Windows® 11 Pro
Technical specifications
- Product Type: Mobile Workplace
- Form factor: Hinged housing
- Contrast ratio 100000:1
- Intel Core Ultra 9 processor family
- Intel core processor (3 series)
- FCBGA2540 Socket
- Internal memory type: LPDDR5x SDRAM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Motherboard Intel SoC
- Keyboard language: German
- Product type
Laptop workstation
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
2.8K
- Display properties
OLED
- Display resolution
2880 x 1800 Pixel
- Processor/type
386H
- Processor cores (No.)
16 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
18 MB
8 GB
- Configuration
LPCAMM2
- Memory clock speed
7467 MHz
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia RTX PRO 2000 Blackwell
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Black
- Width
357.9 mm
- Depth
247.9 mm
- Weight
1.79 kg
- Software included
Intel connectivity performance suite + Lenovo AI now
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
16 x 1.6 GHz / max. 4.9 GHz
- Charging capacity (min.)
15 W
- Charging capacity (max.)
140 W
- Display
40.6 cm (16 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
120 Hz
- Front camera resolution
5 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Polycarbonate (PC), Acrylonitrile Styrene Acrylic (ASA)
- Memory capacity
1 TB
- NFC (Near field communication)
No
- 10/100/1000 Mbps ports
1 x
- Brightness
500 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Keyboard backlit
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- USB Sleep-and-Charge
yes
- USB Sleep-and-Charge ports
1
- Colour gamut
100 %
- Password protection
yes
- Speaker power
2 W
- Number of built-in speakers
2
- Mobile network connection
no
- Smart card reader
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Privacy camera
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Thunderbolt 4 ports quantity
2
- Intel® Thunderbolt 4
yes
- Efficient cores
8
- Performance cores
4
- Processor base power
25 W
- Maximum turbo power
80 W
- Performance-core base frequency
2.1 GHz
- Ray tracing acceleration
yes
- Efficient-core Max Turbo Frequency
3.7 GHz
- Performance-core Max Turbo Frequency
4.9 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
4
- Low Power Efficient-core Max Turbo Frequency
3.5 GHz
- Low Power Efficient-core Base Frequency
1600 MHz
- Copilot key
yes
- GPU performance up to
40 Tera-Vorgänge pro Sekunde
yes
- Fast charging
yes
- Height (front)
1.15 cm
- Height (rear)
1.81 cm
- LED backlight
yes
- Operating relative humidity (H-H)
8 - 95 %
- Number of microphones
2
- Storage temperature (T-T)
5 - 43 °C
- Number of SSDs installed
1
- Maximum shipping altitude
3048 m
- Spill-resistant keyboard
yes
- Battery capacity
90 Wh
- AC adapter power
140 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3815069 Lenovo Laptop workstation 40.6 cm (16 inch) 2.8K 386H 8 GB RAM 1 TB SSD German, QWERTZ Intel Intel graphics Nvidia RTX P
Description
Mobility for mission-critical workloads
Designed for professional users, the 16" Lenovo ThinkPad P16s i Gen 5 mobile workstation offers reliability and scalability on the go. Featuring Intel® Core™ Ultra 3 Series processors, it is accelerated by the Nvidia RTX PRO™ platform and delivers exceptional performance for CAD, BIM, and content creation workflows in a lightweight, future-oriented design.
AI ON THE DEVICE WITH COPILOT+ SUPPORT
Ready for AI-based productivity
With an integrated neural processing unit (NPU) and full Copilot+ support, the ThinkPad P16s i Gen 5 transforms your way of working. Automate routine tasks, accelerate workflows, and do more without being cloud dependent. With this innovative workstation you can work smarter, faster and more independent.
Your work, your data – protected at every level
Enterprise-level security for a reassuring feeling
This workstation is equipped with ThinkShield security, Intel vPro®, a data protection-oriented infrared (IR) camera, Smart card reader options, physical locks, a discrete Trusted Platform Module (dTPM) 2.0, advanced presence detection, WiFi 7 and optional 5G for secure connectivity. Stay protected from cyber threats, data abuse, and tampering.
SIMPLIFIED MAINTENANCE AND ADAPTABILITY
More maintenance-friendly than ever before
The ThinkPad P16s i Gen 5 mobile workstation is durable and features customer-replaceable memory, battery, storage, keyboard, WWAN and USB-C® ports. They simplify maintenance, reduce costs, and extend the life of every device or your entire fleet without compromising performance.
CREDIBILITY AND COOPERATION
Future-oriented orientation
Our goal is to offer smarter technologies that will create a better and future-proof future for our customers, communities and the planet. That's why we strive for industry-leading labels and certifications that demonstrate our commitment and our future-oriented standards in product design. Together we can create a smarter future for all.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 9 386H (18MB cache)
- 16" 2.8K 2880 x 1800 OLED, Nvidia RTX PRO 2000 Blackwell (8GB GDDR7)
- 64GB (7467MHz) LPDDR5x-SDRAM & 1000GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















