
Highlights & Details
Lenovo TS/TP P16s AMD Gen5 / AI / 32 / / 16,0" Laptop workstation
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- 60 Hz , IPS, Anti-glare
- AMD Ryzen AI
- AMD Ryzen™ AI 7 PRO 450
- max. RAM: 32 GB;LPDDR5X512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type
Laptop workstation
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
60 Hz
IPS
Anti-glare
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU series
AMD Ryzen AI
- Processor/type
AMD Ryzen™ AI 7 PRO 450
- CPU speed
2.0 GHz
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon™ 860M
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
Kensington lock
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
357.9 mm
- Height
23.3 mm
- Depth
247.9 mm
- Weight
1.75 kg
- Battery / technology
LiPo
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- Charging capacity (min.)
15 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787582 Lenovo Laptop workstation 40.6 cm (16 inch) WUXGA AMD Ryzen AI AMD Ryzen™ AI 7 PRO 450 32 GB RAM 512 GB SSD German, QWER
Description
The Lenovo ThinkPad P16s Gen 5 (AMD) – your mobile AI workstation for unlimited productivity!
Are you looking for maximum performance that easily adapts to your demanding working day? The ThinkPad P16s Gen 5 redefines mobile working. Equipped with the trend-setting AMD Ryzen™ AI 7 PRO 450 processor and an integrated NPU with up to 50 TOPS, this notebook is perfectly equipped for modern AI workflows as an official Copilot+ PC.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













